Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 10A
- RS Stock No.:
- 180-1346
- Mfr. Part No.:
- BU-61
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.68 |
| 10 - 49 | €4.45 |
| 50 - 99 | €4.21 |
| 100 - 199 | €3.98 |
| 200 + | €3.74 |
*price indicative
- RS Stock No.:
- 180-1346
- Mfr. Part No.:
- BU-61
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Muller crocodile clip is designed with a cage spring barrel. It has a cage spring connection that accepts the standard probe needle. The jaw opening can be maximum 7.9mm apart. The material used here is nickel-plated steel clip. Nickel plated brass insert and a gold plated beryllium copper cage spring are used. The current rating is 10A. It acts as a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Zinc Plated Steel Contact, 10A
- Mueller Electric Gold Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A
- Mueller Electric Crocodile Clip 10A
- Mueller Electric Red Crocodile Clip 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A
