Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 10A
- RS Stock No.:
- 179-9350
- Distrelec Article No.:
- 302-47-887
- Mfr. Part No.:
- BU-118
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 23 November 2026
- Plus 527 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.02 |
| 10 - 49 | €2.87 |
| 50 - 99 | €2.72 |
| 100 - 199 | €2.57 |
| 200 + | €2.42 |
*price indicative
- RS Stock No.:
- 179-9350
- Distrelec Article No.:
- 302-47-887
- Mfr. Part No.:
- BU-118
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 13mm | |
| Contact Material | Stainless Steel | |
| Current | 10A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 13mm | ||
Contact Material Stainless Steel | ||
Current 10A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller crocodile clip was designed as a holder for painting and plating applications. It has smooth jaws to prevent damage and is made from stainless steel for easy cleaning. The jaw openings are 13mm apart. The clamping force at the jaws is 4±.5 lbs (1.8±.2kg) at .25in (6mm) jaw spread. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Stainless Steel Contact, 10A
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Zinc Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A
- Mueller Electric Gold Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 5A
- Mueller Electric Stainless Steel Contact, 75A
