Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 6A Insulated
- RS Stock No.:
- 738-979
- Distrelec Article No.:
- 140-92-045
- Mfr. Part No.:
- 930126101
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save €2.00
View bulk pricing optionsSubtotal (1 unit)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
In Stock
- Plus 1,008 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.74 | - |
| 10 - 24 | €2.54 | €2.00 |
| 25 - 49 | €2.36 | €9.50 |
| 50 + | €2.14 | €30.00 |
*price indicative
- RS Stock No.:
- 738-979
- Distrelec Article No.:
- 140-92-045
- Mfr. Part No.:
- 930126101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 6mm | |
| Current | 6A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polystyrene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 6mm | ||
Current 6A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polystyrene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Push Button
Simple push button operation to open a jaw that is capable of clamping up to 6mm Only lower jaw has tin plated contact area. Suitable for gripping fine wires.,Connection via 4mm unshrouded plug.
Related links
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 8 Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
