Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 8 Insulated
- RS Stock No.:
- 190-2570
- Mfr. Part No.:
- 930 317-801
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 1000 units)*
€1,662.15
(exc. VAT)
€2,044.44
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,662.15 | €1.662 |
*price indicative
- RS Stock No.:
- 190-2570
- Mfr. Part No.:
- 930 317-801
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4 | |
| Current | 8 | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4 | ||
Current 8 | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
Non Compliant
Hirschmann Test & Measurement Dolphin Clip
The Hirschmann Test & Measurement red dolphin clip is designed with high strength insulation and Nickel-plated brass jaws. The flat part of the jaws allows secure contact while clamping even the thinnest wires. It is capable of clamping flat components and wires up to a maximum diameter of 4mm.
Features and Benefits
Contact resistance is 5mohm
Rated current is 8A and rated voltage is 30VAC/60VDC
Spring loaded socket termination type with diameter of 2mm
Applications
Automobiles
Electrical circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC61010
UL 94 HB approved
Related links
- Hirschmann Test & Measurement Brass Contact, 5A Insulated
- Hirschmann Test & Measurement Brass Contact, 6 Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
