Hirschmann Test & Measurement, Black Crocodile Clip, Stainless Steel Contact, 4A
- RS Stock No.:
- 190-2633
- Mfr. Part No.:
- 930122000
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 pack of 1000 units)*
€1,517.09
(exc. VAT)
€1,866.02
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,517.09 | €1.517 |
*price indicative
- RS Stock No.:
- 190-2633
- Mfr. Part No.:
- 930122000
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 10mm | |
| Current | 4A | |
| Contact Material | Stainless Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 10mm | ||
Current 4A | ||
Contact Material Stainless Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Hirschmann Test & Measurement Crocodile Clip
The Hirschmann Test & Measurement crocodile clip is designed with specially shaped jaws to accept extremely fine wires. This stainless steel connector has Nickel-plated contacts.
Features and Benefits
Contact resistance is 15 milliohm
Rated current is 4A and rated voltage is 60VDC
Maximum bolt diameter is 10mm
Socket connection diameter is 4mm
Solder connection is possible
Applications
Automobiles
Electrical Circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Hirschmann Test & Measurement Crocodile Clip Black, 4A
- Hirschmann Test & Measurement Crocodile Clip Black, 4A
- Hirschmann Test & Measurement Crocodile Clip Black, 5A Insulated
- Hirschmann Test & Measurement Crocodile Clip Red, 5A Insulated
- Hirschmann Test & Measurement Crocodile Clip Black, 25A Insulated
- Hirschmann Test & Measurement Crocodile Clip Black, 3A
- Hirschmann Test & Measurement Crocodile Clip Brass Contact 8A Insulated
- Hirschmann Test & Measurement Crocodile Clip Black, 15A Insulated
