Hirschmann Test & Measurement, Black Crocodile Clip, Nickel Plated Steel Contact, 4A
- RS Stock No.:
- 190-2686
- Mfr. Part No.:
- 930120000
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1000 units, in boxes of 1000)*
€1,229.66
(exc. VAT)
€1,512.48
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,229.66 | €1.23 |
*price indicative
- RS Stock No.:
- 190-2686
- Mfr. Part No.:
- 930120000
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 10mm | |
| Current | 4A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 10mm | ||
Current 4A | ||
Contact Material Nickel Plated Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
AGF20 Crocodile Clip
4 mm crocodile clip system made from nickel plated steel
Special design makes it suitable for both thin and thick wire
Socket and solder tag connection possible
Length: 49 mm
60 V dc
Temperature range: -25° to +100 °C
Related links
- Hirschmann Test & Measurement Crocodile Clip Black, 4A
- Hirschmann Test & Measurement Crocodile Clip Black, 5A Insulated
- Hirschmann Test & Measurement Crocodile Clip Black, 4A
- Hirschmann Test & Measurement Crocodile Clip Red, 5A Insulated
- Staubli Crocodile Clip Black, 20A Insulated
- Mueller Electric Crocodile Clip Black, 10A Insulated
- Mueller Electric Crocodile Clip Black, 5A
- Staubli Crocodile Clip Black Insulated
