Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 180-1341
- Distrelec Article No.:
- 302-47-979
- Mfr. Part No.:
- BU-60BLACK
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.20
(exc. VAT)
€1.48
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.20 |
| 10 - 49 | €1.14 |
| 50 - 99 | €1.08 |
| 100 - 199 | €1.02 |
| 200 + | €0.96 |
*price indicative
- RS Stock No.:
- 180-1341
- Distrelec Article No.:
- 302-47-979
- Mfr. Part No.:
- BU-60BLACK
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
World Famous Alligator Clip, Black Nickel Plated Steel, 10 Amps, Length 2″ (51mm), Jaw Opening .31″ (7.8mm), Uses BU- 62- Insulator The BU-60 series is the most used electrical alligator clip in history.
Most common and versatile Alligator clip
Compatible with all shrouded, unshrouded and retractable 0.16 (4mm)banana plugs
Can also be attached by solder or crimp connection
Material: nickel-plated steel, solid copper, stainless steel (including spring and rivet), black nickel plated steel, gold plated steel
Rating: 10 Amps
Packaged in Bulk
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Red Crocodile Clip 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
