Electro PJP, Red Alligator Clip, Nickel Plated Steel Contact, 6A Insulated

Subtotal (1 unit)*

€13.60

(exc. VAT)

€16.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.60

*price indicative

RS Stock No.:
263-9215
Mfr. Part No.:
6007-IEC-R
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Alligator Clip

Jaw Opening

23mm

Current

6A

Contact Material

Nickel Plated Steel

Insulated

Yes

Colour

Red

Standards/Approvals

EN/IEC 61010-031:2015

COO (Country of Origin):
FR
The Electro PJP alligator clip have 4 mm female type banana jack socket and it has flexible shaft. It is used to grasp conductive parts safely to measure voltage and it is also use for electric and electronics testing, controlling and measuring. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm banana female to prevent accidental contacts. It has flexible and long thin stem to access to deep target items while dense environments. The optimum jaw is design to clench well a lot of various items as bar, wire, screw, PCB pin etc. The color of the product is red and it has nickel-coated brass, steel, and brass type conductors.

RoHS compliant

Weight is 0.025 kg

Operating temperature range from -20 °C to +60 °C

Electrical safety according to EN / IEC 61010-031:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy