Schutzinger, Red Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 827-0190
- Distrelec Article No.:
- 110-81-794
- Mfr. Part No.:
- RS PZA 7524 / RT
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €15.50
View bulk pricing optionsSubtotal (1 unit)*
€30.97
(exc. VAT)
€38.09
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.97 | - |
| 10 - 24 | €29.42 | €15.50 |
| 25 - 49 | €27.88 | €77.25 |
| 50 + | €26.33 | €232.00 |
*price indicative
- RS Stock No.:
- 827-0190
- Distrelec Article No.:
- 110-81-794
- Mfr. Part No.:
- RS PZA 7524 / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 25mm | |
| Contact Material | Brass | |
| Current | 32A | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Jaw Opening 25mm | ||
Contact Material Brass | ||
Current 32A | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schutzinger 4mm Program Test Clamps
A selection of red or black test clamps with a maximum jaw opening of 25mm, for use with plug leads from the 4mm safety program range.
Rated voltage 33Vac/70Vdc
Rated current 32A
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Related links
- Schutzinger Brass Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Brass Contact Insulated
- Staubli Brass Contact, 32A Insulated
- Staubli Red Crocodile Clip 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 20A Insulated
- Schutzinger Nickel Plated Contact, 10A Insulated
