Mueller Electric, Black Crocodile Clip, Zinc Plated Steel Contact, 50A
- RS Stock No.:
- 756-4646
- Distrelec Article No.:
- 302-47-909
- Mfr. Part No.:
- BU-21APS
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.61
(exc. VAT)
€5.67
(inc. VAT)
In Stock
- Plus 539 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.61 |
| 10 - 49 | €4.38 |
| 50 - 99 | €4.15 |
| 100 - 199 | €3.91 |
| 200 + | €3.68 |
*price indicative
- RS Stock No.:
- 756-4646
- Distrelec Article No.:
- 302-47-909
- Mfr. Part No.:
- BU-21APS
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 27mm | |
| Current | 50A | |
| Contact Material | Zinc Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 27mm | ||
Current 50A | ||
Contact Material Zinc Plated Steel | ||
Insulated No | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Heavy Duty Clips
Mueller heavy duty alligator clips with screw and crimp terminations, are ideal for testing and battery connection purposes and other applications that require a heavy duty alligator clip.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Zinc Plated Steel Contact, 50A
- Mueller Electric Copper Plated Steel Contact, 50A
- Mueller Electric Stainless Steel Contact, 50A
- Mueller Electric Beryllium Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Zinc Plated Steel Contact, 100A
- Mueller Electric Zinc Plated Steel Contact, 5A
- Mueller Electric Zinc Plated Steel Contact, 400A
- Mueller Electric Zinc Plated Steel Contact, 10A
