Mueller Electric, Black Crocodile Clip, Copper Contact, 40A
- RS Stock No.:
- 756-4677
- Distrelec Article No.:
- 304-35-498
- Mfr. Part No.:
- BU-27CGW
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- Plus 165 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 21 December 2026
- Plus 11,405 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.408 | €17.04 | - |
| 50 - 245 | €3.068 | €15.34 | 9% |
| 250 - 495 | €2.896 | €14.48 | 15% |
| 500 - 995 | €2.726 | €13.63 | 20% |
| 1000 + | €2.556 | €12.78 | 24% |
*price indicative
- RS Stock No.:
- 756-4677
- Distrelec Article No.:
- 304-35-498
- Mfr. Part No.:
- BU-27CGW
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 16mm | |
| Contact Material | Copper | |
| Current | 40A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 16mm | ||
Contact Material Copper | ||
Current 40A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Grabber Clip
The Mueller natural grabber clip has solid copper contact and spring is made of steel. It is a heavy-gauge body connector with crimp or screw termination. This connector clip is for use with seismograph equipment and other applications that accept curved jaw clips. It is 61.1mm long.
Features and Benefits
Can be attached by crimp or screw connection
Rated current is 40A
Jaw opening is 19mm
Applications
Automotive analyser
Automotive test system
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
