Mueller Electric, Black Crocodile Clip, Copper Contact, 10A
- RS Stock No.:
- 756-6765
- Mfr. Part No.:
- BU-85C
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.00
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.40 | €12.00 | - |
| 50 - 245 | €2.16 | €10.80 | 9% |
| 250 - 495 | €2.04 | €10.20 | 14% |
| 500 - 995 | €1.92 | €9.60 | 20% |
| 1000 + | €1.80 | €9.00 | 24% |
*price indicative
- RS Stock No.:
- 756-6765
- Mfr. Part No.:
- BU-85C
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Contact Material | Copper | |
| Current | 10A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Contact Material Copper | ||
Current 10A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clips
Mueller crocodile clips with screw and crimp termination, these crocodile clips provide contact along the entire length of jaw and feature crmp or screw terminations, available in copper and zinc plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Copper Contact, 10A
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A
- Mueller Electric Black Crocodile Clip 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
