Mueller Electric, White Crocodile Clip, Copper Contact, 10A
- RS Stock No.:
- 180-1342
- Mfr. Part No.:
- BU-60CHS-9
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €1.30
View bulk pricing optionsSubtotal (1 unit)*
€2.63
(exc. VAT)
€3.23
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.63 | - |
| 10 - 49 | €2.50 | €1.30 |
| 50 - 99 | €2.36 | €13.50 |
| 100 - 199 | €2.23 | €40.00 |
| 200 + | €2.10 | €106.00 |
*price indicative
- RS Stock No.:
- 180-1342
- Mfr. Part No.:
- BU-60CHS-9
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 10A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 10A | ||
Contact Material Copper | ||
Insulated No | ||
Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Alligator clip with screw and handle, Solid Copper, 10 Amps, Length 2.3″ (58mm), Jaw Opening .31″ (8mm).
Alligator Clip with Acetate Handle and Screw
Includes a 6-40 screw
Jaw opens 0.31 (7.9 mm) max
Material: Nickel-plated steel or solid copper
Length: 2.34 (59.53 mm)
Rating: 10 Amps
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Copper Contact, 10A
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
