Stanley Crow Bar, 200mm Length
- RS Stock No.:
- 555-818
- Mfr. Part No.:
- 0-55-116
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€17.12
(exc. VAT)
€21.06
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.12 |
*price indicative
- RS Stock No.:
- 555-818
- Mfr. Part No.:
- 0-55-116
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crow Bar | |
| Overall Length | 200mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crow Bar | ||
Overall Length 200mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT 8 in Steel Moulding Bar is a versatile tool available in both 8 inch and 10 inch sizes. Its contoured design makes tasks like pulling nails, prying, and lifting easier, offering improved leverage and control. The flat surface ensures clean prying of moulding and trim, minimizing material damage during use. This tool is ideal for precision work and maintaining the integrity of surfaces.
Contoured bar makes pulling nails with prying and lifting easier
Flat surface allows users to cleanly pry moulding and trim reducing material damage
Heat treated for increased durability
Heat treated and forged high carbon steel for increased durability
High visibility, powder coated finish
Polished with bevelled claws allow precision nail pulling and prying
