Stanley Crow Bar, 340mm Length
- RS Stock No.:
- 562-083
- Mfr. Part No.:
- 1-55-515
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.79 |
*price indicative
- RS Stock No.:
- 562-083
- Mfr. Part No.:
- 1-55-515
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crow Bar | |
| Overall Length | 340mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crow Bar | ||
Overall Length 340mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT WONDER BAR Series Pry Bars Are optimized for high performance contoured bar for quick pulling, prying, and lifting nails with polished, bevelled cutting edges.
Contoured bar makes pulling nails and prying and lifting easier
Forged and high carbon steel for increased steel and durability
Heat treated and forged high carbon steel for increased durability
High visibility and powder coated finish
Polished and bevelled cutting edges
Polished tips and bevelled nail slots
Excellent for pulling nails and lifting or prying
