Stanley Crow Bar, 530mm Length
- RS Stock No.:
- 562-087
- Mfr. Part No.:
- 1-55-526
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.27 |
*price indicative
- RS Stock No.:
- 562-087
- Mfr. Part No.:
- 1-55-526
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crow Bar | |
| Overall Length | 530mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crow Bar | ||
Overall Length 530mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT WONDER BAR is designed for easier prying, lifting, and nail pulling. It features forged high-carbon steel construction, ensuring increased strength and durability for tough tasks. The bevelled nail slots make it more efficient for pulling nails, as well as for lifting or prying materials. This tool is built to handle heavy-duty tasks with ease and provides excellent leverage for effective use.
Forged and high carbon steel for increased steel and durability
Heat treated and forged high carbon steel for increased durability
High visibility and powder coated finish
Polished tips and bevelled nail slots
