RS PRO Pry Bar, 200mm Length

Subtotal (1 unit)*

€9.66

(exc. VAT)

€11.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.66

*price indicative

RS Stock No.:
555-899
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pry Bar

Material

Steel

Overall Length

200mm

Claw Ended

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO Alloy Steel Pry Bar is designed for heavy-duty prying and lifting tasks. With its robust construction, this pry bar is Ideal for industrial and construction environments where durability and strength are paramount.

Features and Benefits


Alloy Steel Construction: Provides strength and durability for demanding tasks.
200 mm Length: Offers optimal leverage for various applications.
Claw End Design: Enhances grip and control during use.
REACH Compliant: Meets safety and environmental standards.

Applications


Automotive repair
Construction
Manufacturing
Maintenance and repair operations

Additional Information


Complies with REACH standards ensuring safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy