Subtotal (1 unit)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.24 |
*price indicative
- RS Stock No.:
- 555-925
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pry Bar | |
| Material | Alloy Steel | |
| Overall Length | 250mm | |
| Claw Ended | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pry Bar | ||
Material Alloy Steel | ||
Overall Length 250mm | ||
Claw Ended No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO 250 mm Alloy Steel Pry Bar is a robust tool designed for heavy-duty prying and lifting tasks. Made from Durable alloy steel, it is Ideal for construction, automotive, and industrial applications where strength and reliability are paramount.
Features and Benefits
Alloy Steel Construction: Provides superior strength and resistance to bending.
250 mm Length: Offers optimal leverage for prying tasks.
Ergonomic Design: Ensures comfortable handling and reduces user fatigue.
250 mm Length: Offers optimal leverage for prying tasks.
Ergonomic Design: Ensures comfortable handling and reduces user fatigue.
Applications
Construction
Automotive repair
Industrial maintenance
Automotive repair
Industrial maintenance
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
