Subtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 January 2027
- Plus 30 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.19 |
*price indicative
- RS Stock No.:
- 555-900
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pry Bar | |
| Material | Steel | |
| Overall Length | 600mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pry Bar | ||
Material Steel | ||
Overall Length 600mm | ||
Claw Ended Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This RS PRO pry bar is designed for heavy-duty applications, providing exceptional leverage and durability. Made from high-quality alloy steel, it is Ideal for prying, lifting, and positioning tasks in various industrial settings. The 600 mm length offers extended reach and improved control, making it a reliable tool for professionals.
Features and Benefits
Alloy Steel Construction: Ensures durability and resistance to bending under pressure.
600 mm Length: Provides optimal leverage for effective prying and lifting.
Claw End Design: Enhances grip and control during use.
600 mm Length: Provides optimal leverage for effective prying and lifting.
Claw End Design: Enhances grip and control during use.
Applications
Construction
Industrial Maintenance
Demolition
Industrial Maintenance
Demolition
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
