Mob Outillage Crow Bar, 600mm Length
- RS Stock No.:
- 911-522
- Mfr. Part No.:
- 7187600010
- Manufacturer:
- Mob Outillage
Subtotal (1 unit)*
€19.95
(exc. VAT)
€24.54
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.95 |
*price indicative
- RS Stock No.:
- 911-522
- Mfr. Part No.:
- 7187600010
- Manufacturer:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 600mm | |
| Claw Ended | Yes | |
| Tip Width | 40 mm | |
| Bar Width | 30mm | |
| Standards/Approvals | EP 3505305 | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 600mm | ||
Claw Ended Yes | ||
Tip Width 40 mm | ||
Bar Width 30mm | ||
Standards/Approvals EP 3505305 | ||
- COO (Country of Origin):
- FR
The Mob Outillage power bar is a robust lifting tool designed for optimal force application and user comfort. It excels in pulling and lifting tasks, making it a reliable addition to any toolkit.
Features an oval body designed to resist bending during use
Provides a comfortable grip, enhancing user satisfaction during heavy lifting
Offers 60% more leverage at the start, allowing for easier nail pulling
Patented progressive curve optimises force transfer for efficient use
