BETA Crow Bar, 600mm Length
- RS Stock No.:
- 251-5311
- Mfr. Part No.:
- 965 600
- Manufacturer:
- BETA
Subtotal (1 unit)*
€32.60
(exc. VAT)
€40.10
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.60 |
*price indicative
- RS Stock No.:
- 251-5311
- Mfr. Part No.:
- 965 600
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crow Bar | |
| Material | Carbon Steel | |
| Overall Length | 600mm | |
| Claw Ended | No | |
| Tip Width | 20 mm | |
| Bar Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crow Bar | ||
Material Carbon Steel | ||
Overall Length 600mm | ||
Claw Ended No | ||
Tip Width 20 mm | ||
Bar Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools pry bars with flat curved ends with a total length of 600 mm.
Weight 776 g
