Picard Crow Bar, 250mm Length
- RS Stock No.:
- 269-4044
- Mfr. Part No.:
- PC0004699-002
- Manufacturer:
- Picard
Subtotal (1 unit)*
€29.85
(exc. VAT)
€36.72
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.85 |
*price indicative
- RS Stock No.:
- 269-4044
- Mfr. Part No.:
- PC0004699-002
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Material | Steel | |
| Product Type | Crow Bar | |
| Overall Length | 250mm | |
| Claw Ended | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Material Steel | ||
Product Type Crow Bar | ||
Overall Length 250mm | ||
Claw Ended Yes | ||
Standards/Approvals RoHS | ||
The PICARD BLACKGIANT pinching utility bar is perfectly shaped heavy duty crow bar. It is partially hardened and tempered and is extremely strong and it has punched nail puller for effortless removal of stuck nails. Both ends of the bar are finely polished for precise work in all areas of application.
Durable and robust
Handy and stable
