Mob Outillage Crow Bar, 350mm Length
- RS Stock No.:
- 911-523
- Mfr. Part No.:
- 7187350010
- Manufacturer:
- Mob Outillage
Subtotal (1 unit)*
€23.67
(exc. VAT)
€29.11
(inc. VAT)
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.67 |
*price indicative
- RS Stock No.:
- 911-523
- Mfr. Part No.:
- 7187350010
- Manufacturer:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 350mm | |
| Claw Ended | Yes | |
| Tip Width | 30 mm | |
| Bar Width | 20mm | |
| Standards/Approvals | EP 3505305 | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 350mm | ||
Claw Ended Yes | ||
Tip Width 30 mm | ||
Bar Width 20mm | ||
Standards/Approvals EP 3505305 | ||
- COO (Country of Origin):
- FR
The Mob Outillage power bar is a robust lifting tool designed to optimise effort and efficiency while pulling or lifting.
Oval body construction enhances strength and prevents bending under significant force
The progressive nail puller offers 60% more leverage at the start of each movement
Generous hand space allows comfortable access when lifting vertical components
Wide, tapered ends facilitate deeper insertion between workpieces
Related links
- Mob Outillage Crow Bar, 600mm Length
- Mob Outillage Crow Bar, 900mm Length
- Mob Outillage 5 Piece Manganese Steel Extra Flat Chisel, 240 mm Length
- Mob Outillage 5 Piece Silicon Steel Alloy Cold Chisel, 200 mm Length
- Mob Outillage 1 621802 100 mm Closed Length, 100 g
- Mob Outillage 200 mm File, Flat Handle Included
- Mob Outillage Carbon Steel Head Dinging Hammer with Hickory Handle, 400 g
- Mob Outillage Carbon Steel Head Engineer Hammer with Composite Handle, 800 g
