Picard Crow Bar, 300mm Length

Subtotal (1 unit)*

€23.48

(exc. VAT)

€28.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.48

*price indicative

RS Stock No.:
269-4037
Mfr. Part No.:
PC0004690-030
Manufacturer:
Picard
Find similar products by selecting one or more attributes.
Select all

Brand

Picard

Material

Steel

Product Type

Crow Bar

Overall Length

300mm

Claw Ended

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The PICARD BLACKGIANT pinching bar is perfectly shaped heavy duty crow bar. It is partially hardened and tempered and is extremely strong and robust due to its double T-profile weight-optimization.

Tough coating prevents slipping

Handy and stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy