Stanley Crow Bar, 300mm Length
- RS Stock No.:
- 482-760
- Mfr. Part No.:
- FMHT1-55010
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€26.22
(exc. VAT)
€32.25
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.22 |
*price indicative
- RS Stock No.:
- 482-760
- Mfr. Part No.:
- FMHT1-55010
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Crow Bar | |
| Overall Length | 300mm | |
| Claw Ended | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Crow Bar | ||
Overall Length 300mm | ||
Claw Ended Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The DeWALT Steel Claw Bar features a flat striking face, making it perfect for driving the claw under deeply embedded nails with ease. Made from forged high-carbon alloy steel, this bar ensures long-lasting durability and reliable performance, even in demanding tasks. Ideal for heavy-duty applications where strength and precision are required.
Flat striking face allows claw to be driven under deeply embedded nails
Forged high carbon alloy steel for long life
Non slip material for better leverage
Polished and bevelled claws allow precision nail pulling and prying
Spring Steel for durability
Hi visibility yellow
