Picard Crow Bar, 1.21m Length
- RS Stock No.:
- 269-4041
- Mfr. Part No.:
- PC0004690-121
- Manufacturer:
- Picard
Subtotal (1 unit)*
€68.42
(exc. VAT)
€84.16
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.42 |
*price indicative
- RS Stock No.:
- 269-4041
- Mfr. Part No.:
- PC0004690-121
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Crow Bar | |
| Material | Steel | |
| Overall Length | 1.21m | |
| Claw Ended | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Crow Bar | ||
Material Steel | ||
Overall Length 1.21m | ||
Claw Ended Yes | ||
Standards/Approvals RoHS | ||
The PICARD BLACKGIANT pinching bar is perfectly shaped heavy duty crow bar. It is partially hardened and tempered and is extremely strong and robust due to its double T-profile weight-optimization.
Tough coating prevents slipping
Handy and stable
