IQD, 48MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025166

Subtotal (1 reel of 1000 units)*

€911.00

(exc. VAT)

€1,121.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.911€911.00

*price indicative

RS Stock No.:
146-3977
Mfr. Part No.:
LFSPXO025166
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

48MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.4mm

Series

CFPS-39

Height

1.2mm

Width

2.7mm

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Standard 3.2 x 2.5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed

Model CFPS-39

Model Issue number 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy