IQD, 25MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018077
- RS Stock No.:
- 148-5637
- Distrelec Article No.:
- 304-37-001
- Mfr. Part No.:
- LFSPXO018077
- Manufacturer:
- IQD
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.404 | €14.04 | - |
| 100 - 190 | €1.142 | €11.42 | 18% |
| 200 - 490 | €0.962 | €9.62 | 31% |
| 500 - 740 | €0.908 | €9.08 | 35% |
| 750 + | €0.898 | €8.98 | 36% |
*price indicative
- RS Stock No.:
- 148-5637
- Distrelec Article No.:
- 304-37-001
- Mfr. Part No.:
- LFSPXO018077
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.2mm | |
| Series | CFPS-73 | |
| Width | 5.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature 0°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 7.2mm | ||
Series CFPS-73 | ||
Width 5.2mm | ||
Standards/Approvals RoHS, REACH | ||
Height 1.4mm | ||
Automotive Standard No | ||
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Related links
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018077
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-25.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-25.000
- Abracon ±50 ppm HCMOS 4-Pin Surface Mount ASFL1-25.000MHZ-EC-T
- QT Quarztechnik ±25 ppm TTL 4-Pin Surface Mount QTX733A25.0000B15R
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount
- IQD ±50 ppm HCMOS, 4-Pin Surface Mount LFSPXO018038
