Epson, 40MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33315211002112

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2582
Mfr. Part No.:
Q33315211002112
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

40MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.2mm

Maximum Operating Temperature

70°C

Width

2.8mm

Length

5mm

Dimensions

5 x 2.8 x 1.2mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy