QANTEK, 8MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin SMD QX733A8.000000B15R
- RS Stock No.:
- 173-4577
- Mfr. Part No.:
- QX733A8.000000B15R
- Manufacturer:
- QANTEK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4577
- Mfr. Part No.:
- QX733A8.000000B15R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Output Frequency | 8 MHz | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Frequency Stability | ±25 ppm | |
| Output Level | HCMOS | |
| Pin Count | 4 | |
| Package Type | SMD | |
| Height | 1.4 mm | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Output Frequency 8 MHz | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Frequency Stability ±25 ppm | ||
Output Level HCMOS | ||
Pin Count 4 | ||
Package Type SMD | ||
Height 1.4 mm | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 5 mm | ||
- COO (Country of Origin):
- CN
QX7
Crystal Oscillators 7x5mm Ceramic case
Related links
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A8.000000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
- QANTEK ±25ppm HCMOS, 4-Pin SMD QX533A8.000000B15R
- QT Quarztechnik ±25 ppm HCMOS 4-Pin Surface Mount QTX533A8.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.00000B15R
