Renesas Electronics, 12MHz XO Oscillator, ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536012.000000I
- RS Stock No.:
- 217-7986
- Mfr. Part No.:
- XLH536012.000000I
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.045 | €10.45 |
| 50 - 90 | €1.016 | €10.16 |
| 100 - 240 | €0.99 | €9.90 |
| 250 - 490 | €0.966 | €9.66 |
| 500 + | €0.941 | €9.41 |
*price indicative
- RS Stock No.:
- 217-7986
- Mfr. Part No.:
- XLH536012.000000I
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±25 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | -0.5V | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.1mm | |
| Series | XL | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 12MHz | ||
Frequency Stability ±25 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage -0.5V | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.1mm | ||
Series XL | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 3.2mm | ||
Automotive Standard No | ||
The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Package options:
3.2 x 2.5 x 1.0 mm (not available for VCXO)
5.0 x 3.2 x 1.2 mm
7.0 x 5.0 x 1.3 mm
Operating temperature: -20°C to +70°C
Related links
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536012.000000I
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736012.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536027.000000I
- Renesas Electronics 25 ppm LVCMOS, 6-Pin Surface Mount XLH536200.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536080.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536040.000000I
- Renesas Electronics ±20 ppm HCMOS, 6-Pin Surface Mount XLH736012.288000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH526125.000000I
