Ecliptek, 12.288MHz XO Oscillator, 45 ppm CMOS, 4-Pin Surface Mount EC3645TS-12.288M TR

Get a bulk buy discount

Add 3000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,609.00

(exc. VAT)

€1,979.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000€1.609€1,609.00-
3000 +€1.58€1,580.001%

*price indicative

RS Stock No.:
219-2047
Mfr. Part No.:
EC3645TS-12.288M TR
Manufacturer:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

12.288MHz

Frequency Stability

45 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

EC36

Width

3.2mm

Height

1.3mm

Length

5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC36 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 12.288MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±45ppm

Package: 4-SMD, No Lead

Operating Temperature: -10°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy