Epson, 8MHz XO Oscillator, ±25 ppm CMOS, 4-Pin X1G004171001512

Get a bulk buy discount

Add 25 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€1.74

(exc. VAT)

€2.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 378 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.74-
25 - 49€1.608%
50 - 99€1.5013%
100 - 249€1.4019%
250 +€1.2925%

*price indicative

Packaging Options:
RS Stock No.:
904-7601
Mfr. Part No.:
X1G004171001512
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

8MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.6V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

105°C

Height

800μm

Standards/Approvals

EU RoHS, ISO/TS 16949, ISO 14001, ISO9001, Pb Free

Series

SG-210 STF

Width

2mm

Length

2.5mm

Automotive Standard

No

SG-210STF Crystal Oscillator (SPXO)


SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.

Crystal Oscillators 2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy