ECS Inc International 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

Get a bulk buy discount

Add 10 more to save €0.40

View bulk pricing options

Subtotal (1 unit)*

€0.38

(exc. VAT)

€0.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 895 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.38-
10 - 99€0.34€0.40
100 - 499€0.32€6.00
500 - 999€0.29€45.00
1000 +€0.25€130.00

*price indicative

Packaging Options:
RS Stock No.:
301-140
Mfr. Part No.:
ECS-250-18-33B-CKY-TR
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±10 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Series

ECS-33B

Standards/Approvals

RoHS

Automotive Standard

No

The ECS Inc International cutting-edge SMD crystal that delivers exceptional performance and reliability for modern electronic applications. Designed with precision, this miniature component ensures optimal frequency stability with a frequency range of up to 25 MHz. Its compact 3.2mm x 2.5mm ceramic package facilitates seamless integration into various devices, making it a prime choice for wireless communications and IoT applications. This crystal incorporates advanced engineering to mitigate aging effects, offering low drift characteristics over time. With a temperature operating range of -30°C to 85°C, it is well-suited for both consumer electronics and industrial applications, ensuring consistent performance even in challenging environments.

Compact design optimises space in electronic applications

Low aging rate supports long-term stability in critical timing applications

Wide operating temperature range enhances reliability across diverse environments

Versatile usage suitable for wireless and IoT devices

Supports high-frequency operations, ensuring responsiveness and efficiency

Robust construction withstands the rigours of modern manufacturing processes

Enhanced performance with minimal power consumption for sustainable designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy