ECS Inc International 38.4 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-217
- Mfr. Part No.:
- ECS-384-10-33B-CKY-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.38 | - |
| 10 - 99 | €0.34 | 10% |
| 100 - 499 | €0.32 | 15% |
| 500 - 999 | €0.29 | 23% |
| 1000 + | €0.25 | 34% |
*price indicative
- RS Stock No.:
- 301-217
- Mfr. Part No.:
- ECS-384-10-33B-CKY-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 38.4MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS | |
| Series | ECS-33B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 38.4MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS | ||
Series ECS-33B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal is engineered for precision and reliability in a Compact form factor, making it Ideal for modern wireless applications. It boasts exceptional low ageing characteristics, ensuring stable performance over time. The miniature design, measuring 3.2 x 2.5 mm, fits seamlessly into devices requiring dependable frequency generation. With a frequency range extending up to 38.4 MHz, this crystal is particularly suited for devices in IoT and smart home technology. It is manufactured in accordance with AEC-Q200 standards, affirming its quality and durability suitable for automotive and industrial usage. Whether you're developing the latest in smart home sensors or wearables, this SMD crystal provides the reliability and Compactness that modern applications demand.
Compact size fits perfectly into tight spaces without compromising performance
Low ageing ensures consistent frequency stability for extended application lifespan
Enhanced tolerance levels bolster performance in varied operating conditions
Ideal for a wide range of high-tech applications, including automotive and industrial sectors
Manufactured to meet AEC-Q200 specifications, ensuring excellent reliability
Operating temperature range supports diverse environmental conditions
Optimised for cutting-edge wireless technology and IoT solutions
Related links
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 48 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 650 μm 2.50 mm 2mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
