ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-196
- Mfr. Part No.:
- ECS-160-8-33B-CTN-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.43
(exc. VAT)
€0.53
(inc. VAT)
In Stock
- Plus 870 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.43 |
| 10 - 99 | €0.40 |
| 100 - 499 | €0.36 |
| 500 - 999 | €0.34 |
| 1000 + | €0.26 |
*price indicative
- RS Stock No.:
- 301-196
- Mfr. Part No.:
- ECS-160-8-33B-CTN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECS-33B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECS-33B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International state-of-the-art SMD crystal oscillator, thoughtfully designed for precision applications in contemporary electronics. In a compact industry-standard 3.2 x 2.5 mm ceramic package, this oscillator delivers exceptional performance, particularly in wireless applications such as IoT devices and smart home technology. Operating within a temperature range of -40°C to +85°C, it boasts an impressive frequency tolerance and a superb longevity profile, making it an indispensable component for engineers seeking reliability in their designs. With its cutting-edge technology and robust specifications, this oscillator serves as an ideal choice for both consumer and industrial applications, enhancing connectivity and performance in myriad settings.
Delivers excellent frequency stability to ensure reliable performance
Compact design facilitates easy integration into tight spaces
Low aging characteristics help maintain consistent performance over time
Wide operational temperature range supports diverse environmental conditions
Multiple frequency options accommodate various application requirements
Designed for high-volume production, ensuring cost-effectiveness
Minimises interference, promoting serene operation in critical applications
Related links
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 48 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 38.4 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
