ECS Inc International 48 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-360
- Mfr. Part No.:
- ECS-480-8-33B-CWN-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€0.40
(exc. VAT)
€0.49
(inc. VAT)
In Stock
- 955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.40 | - |
| 10 - 99 | €0.37 | 7% |
| 100 - 499 | €0.34 | 15% |
| 500 - 999 | €0.32 | 20% |
| 1000 + | €0.28 | 30% |
*price indicative
- RS Stock No.:
- 301-360
- Mfr. Part No.:
- ECS-480-8-33B-CWN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 48MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS | |
| Series | ECS-33B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 48MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±15 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS | ||
Series ECS-33B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD crystal oscillator is designed to excel in modern wireless applications, offering exceptional performance and reliability. With a Compact 3.2 x 2.5 mm ceramic package, it is optimised for space-constrained environments, ensuring seamless integration into various electronic devices. The crystal's frequency of 48 MHz, coupled with low aging rates, makes it Ideal for high-stability requirements. Resilient across temperatures ranging from -40°C to 85°C, it upholds performance even under challenging conditions. Users can depend on the precise frequency tolerance and stability metrics, making it suitable for IoT devices, smart home technologies, and automotive applications. This product is engineered for those looking to elevate their design and ensure long-lasting quality in their electronic projects.
Compact design Ideal for space-limited applications
Low aging characteristics ensure reliable long-term performance
Wide operational temperature range accommodates diverse environments
Optimised for use in IoT and smart home applications
Fundamental mode of oscillation enhances frequency accuracy
Interchangeable pad connections simplify integration
Related links
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 38.4 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
