ECS Inc International 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-159
- Mfr. Part No.:
- ECS-320-8-37-CKM-TR3
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.29
(exc. VAT)
€0.36
(inc. VAT)
In Stock
- 2,939 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.29 |
| 10 - 99 | €0.26 |
| 100 - 499 | €0.24 |
| 500 - 999 | €0.22 |
| 1000 + | €0.20 |
*price indicative
- RS Stock No.:
- 301-159
- Mfr. Part No.:
- ECS-320-8-37-CKM-TR3
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 60Ω | |
| Series | ECX-1637 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 60Ω | ||
Series ECX-1637 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International SMD crystal is designed to deliver exceptional performance and reliability in a Compact package, making it Ideal for high-density applications. The ceramic design provides a low-profile solution, ensuring compatibility with various modern electronic devices. With precision frequency stability and low ESR, it caters to stringent operational requirements across diverse sectors, including automotive and telecommunications. Optimised for use in critical systems, the product guarantees optimal performance within specified temperature ranges, ensuring it remains effective in challenging environments. This versatile crystal is an excellent choice for engineers seeking dependable components for their innovative designs.
Offers outstanding frequency stability for reliable performance
Designed with a Compact 2
0 x 1
6 mm footprint for space-saving installations
Ideal for applications in wireless, cellular, and industrial environments
RoHS compliant, ensuring adherence to environmental standards
Specifically engineered to operate effectively in temperature ranges from -20°C to +70°C
Low profile design facilitates integration into high-density circuits
Capable of handling various drive levels, making it versatile for different applications
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 39 MHz Crystal Oscillator ±8 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±15 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
