ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-129
- Mfr. Part No.:
- ECS-160-8-37-CWY-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.48
(exc. VAT)
€0.59
(inc. VAT)
In Stock
- 838 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.48 |
| 10 - 99 | €0.43 |
| 100 - 499 | €0.41 |
| 500 - 999 | €0.37 |
| 1000 + | €0.30 |
*price indicative
- RS Stock No.:
- 301-129
- Mfr. Part No.:
- ECS-160-8-37-CWY-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±15 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-1637 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±15 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series ECX-1637 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International compact SMD crystal epitomises the cutting-edge design and technology that ecs inc. is renowned for. With its dimensions of 2.0 x 1.6 mm, it is specially engineered for high-density applications, such as wireless communication and cellular systems. This crystal offers exceptional performance parameters, including a frequency range from 16 MHz, ensuring robust signal integrity. Acknowledged for its reliability, it features temperature tolerance and stability that align with contemporary market demands. Whether used in artificial intelligence devices or automotive technologies, this SMD crystal promises to enhance operational efficiency and meet various industry requirements.
Engineered for high-density applications, making it ideal for space-constrained designs
Attributes low profile to support compact device integration without compromising performance
Offers a wide frequency range to accommodate diverse electronic applications
Designed for rigorous reliability, ensuring dependable operation in critical environments
RoHS compliant, supporting environmentally responsible manufacturing practices
Related links
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
