ECS Inc International 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-216
- Mfr. Part No.:
- ECS-120-8-33B-CHN-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€0.43
(exc. VAT)
€0.53
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.43 | - |
| 10 - 99 | €0.40 | €0.30 |
| 100 - 499 | €0.36 | €7.00 |
| 500 - 999 | €0.34 | €45.00 |
| 1000 + | €0.26 | €170.00 |
*price indicative
- RS Stock No.:
- 301-216
- Mfr. Part No.:
- ECS-120-8-33B-CHN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±25 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-33B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±25 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Series ECS-33B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International high-performance SMD crystal designed for a wide range of applications, including wireless technologies and IoT devices. Its Compact design, following the industry-standard 3.2 x 2.5 mm ceramic package, ensures ease of integration into various electronic systems. Offering exceptional frequency stability and low aging characteristics, this crystal is perfectly suited for the demands of modern electronics. Engineered to operate within a broad temperature range, it guarantees reliable performance in challenging conditions. This product combines Advanced technology with robust construction, making it an Ideal choice for engineers seeking reliable frequency control solutions.
Compact SMD design enhances flexibility in circuit layout
Low aging rate of ±1 ppm first year supports long-term reliability
Wide operating temperature range ensures adaptability in diverse environments
Flexible frequency tolerance options cater to specific application needs
Designed for minimal parasitic capacitance to optimize performance
Symmetrical crystal structure simplifies PCB layout and design
Supports a variety of wireless applications, including Bluetooth and Wi-Fi
Robust thermal characteristics accommodate varying operational conditions
Related links
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 48 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 38.4 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
