ECS Inc International 27.120 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-247
- Mfr. Part No.:
- ECS-271.2-10-33B-CKM-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.38
(exc. VAT)
€0.47
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.38 |
| 10 - 99 | €0.35 |
| 100 - 499 | €0.32 |
| 500 - 999 | €0.30 |
| 1000 + | €0.24 |
*price indicative
- RS Stock No.:
- 301-247
- Mfr. Part No.:
- ECS-271.2-10-33B-CKM-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 27.120MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40Ω | |
| Series | ECS-33B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 27.120MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40Ω | ||
Series ECS-33B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International sophisticated SMD crystal is designed to enhance the performance of electronic devices in various applications, such as IoT and wireless systems. Engineered with precision, the crystal features a compact design tailored for space-constrained environments while delivering exceptional frequency stability and low aging characteristics. Its robust construction ensures reliable operation even in challenging conditions, making it a preferred choice for modern electronics. The integration of advanced materials guarantees a broad frequency range and dependable thermal performance, all within a standardised package that simplifies integration into existing designs. Whether utilised in consumer devices or industrial applications, this crystal offers unparalleled reliability and efficiency.
Compact SMD design optimises space usage in electronic applications
Low ageing rates ensure consistent frequency stability over time
Wide frequency range supports diverse application needs
Robust construction offers reliability in demanding environments
Thermal performance tailored for efficient operation
Industry-standard size simplifies integration into existing circuitry
Related links
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 38.4 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
