ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-288
- Mfr. Part No.:
- ECS-80-8-30Q-VS-TR
- Manufacturer:
- ECS Inc International
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.72
(exc. VAT)
€0.89
(inc. VAT)
In Stock
- 898 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.72 |
| 10 - 99 | €0.65 |
| 100 - 499 | €0.59 |
| 500 - 999 | €0.55 |
| 1000 + | €0.46 |
*price indicative
- RS Stock No.:
- 301-288
- Mfr. Part No.:
- ECS-80-8-30Q-VS-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±150 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-53Q | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±150 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series ECX-53Q | ||
Automotive Standard AEC-Q200 | ||
The ECS Inc International SMD crystal resonator offers exceptional performance within a compact form factor, making it ideal for a diverse range of applications. Designed with AEC-Q200 qualification, it guarantees reliability under stringent conditions, catering specifically to the automotive and industrial sectors. This crystal's robust operational temperature range from -40°C to 125°C ensures consistent performance in various environmental conditions. Its meticulous design also includes characteristics like low power consumption and high frequency stability, addressing the demands of modern electronic devices without compromising on efficiency or precision. Whether integrated into consumer electronics, IoT devices, or smart home applications, this product stands out for its dependability and versatility.
Compliant with AEC-Q200 standards for enhanced reliability
Compact size allows easy integration into space-constrained designs
Wide operational temperature range ensures performance consistency
Excellent frequency stability supports accurate timing applications
Low power consumption optimises efficiency in various applications
Perfect for use in both consumer and industrial electronics
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm ECX-53 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 1.3 mm 7 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
