ECS Inc International 32 MHz Crystal ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- RS Stock No.:
- 301-339
- Mfr. Part No.:
- ECS-320-8-37B-CWY-TR
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€0.29
(exc. VAT)
€0.36
(inc. VAT)
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.29 | - |
| 10 - 99 | €0.26 | 10% |
| 100 - 499 | €0.25 | 13% |
| 500 - 999 | €0.23 | 20% |
| 1000 + | €0.18 | 37% |
*price indicative
- RS Stock No.:
- 301-339
- Mfr. Part No.:
- ECS-320-8-37B-CWY-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.00mm | |
| Width | 1.6mm | |
| Height | 550μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±15 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-1637B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.00mm | ||
Width 1.6mm | ||
Height 550μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±15 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-1637B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International expertly engineered SMD crystal, designed for precision in a Compact form factor. With its robust ceramic package measuring 2.00mm x 1.60mm, this crystal provides outstanding reliability for various applications, including automotive and industrial sectors. The device operates within an extensive frequency range, ensuring adaptability across diverse electronic systems. Furthermore, its operating temperature range of -30°C to 85°C makes it suitable for challenging environments, delivering reliable performance where it matters most. With a focus on low power consumption and minimal dimensions, this crystal stands out as an Ideal choice for devices where space is at a premium, yet precision timing is essential.
Compact design easily integrates into tight spaces within electronic circuits
Highly reliable performance in both automotive and industrial applications
Compatible with a wide frequency range, accommodating various system needs
Optimised for low power requirements, enhancing overall energy efficiency
Robust ceramic package ensures durability and longevity in diverse environments
Designed to meet stringent RoHS compliance standards, supporting eco-friendly practices
Offers excellent frequency stability and tolerance, Crucial for precision timing tasks
Related links
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 550 μm 2.00 mm 1.6mm
- ECS Inc International 32 MHz Crystal Oscillator ±15 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 32 MHz Crystal Oscillator ±7 ppm Surface Mount 4-Pin 350 μm 1.60 mm 1.2mm
