QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 4.1 mm 1.5mm
- RS Stock No.:
- 173-4428
- Mfr. Part No.:
- QTC432.76807B2R
- Manufacturer:
- QANTEK
Subtotal (1 reel of 3000 units)*
€4,632.00
(exc. VAT)
€5,697.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.544 | €4,632.00 |
*price indicative
- RS Stock No.:
- 173-4428
- Mfr. Part No.:
- QTC432.76807B2R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 4.1mm | |
| Width | 1.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 65kΩ | |
| Series | QTC4 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 4.1mm | ||
Width 1.5mm | ||
Height 750μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 65kΩ | ||
Series QTC4 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QTC4
QTC4 Series, 1.5 x 4.1 SMD Tuning Fork
Low frequency in small size SMD
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -40 to +85°C for industrial applications
Applications include: Commercial and Industrial applications; Wireless communications; PDA and Smartphone and Time of day applications
Watch Crystals 32.768kHz
Related links
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 4.1 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 650 μm 3.2 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2.5 mm 8.7 mm 3.7mm
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 3.2 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 1.35 mm 6.7 mm 1.4mm
- Abracon 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 600 μm 2 mm 1.2mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 800 μm 3.2 mm 1.5mm
