QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 650 μm 3.2 mm 1.5mm

Subtotal (1 bag of 5 units)*

€2.50

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 09 November 2026
  • Plus 895 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€0.50€2.50

*price indicative

Packaging Options:
RS Stock No.:
814-9352
Mfr. Part No.:
QTC332.76812B2R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

32.768kHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

650μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

65kΩ

Standards/Approvals

RoHS

Series

QTC3

Automotive Standard

No

COO (Country of Origin):
CN

QTC3


Watch Crystals 32.768kHz


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy