QANTEK 25 MHz Crystal ±20 ppm SMD 4-Pin 1.1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 813-6185
- Mfr. Part No.:
- QC3CA25.0000F12B23R
- Manufacturer:
- QANTEK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6185
- Mfr. Part No.:
- QC3CA25.0000F12B23R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 25 MHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±20 ppm | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Height | 1.1 mm | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 12 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 60 Ω | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 25 MHz | ||
Product Type Crystal | ||
Frequency Tolerance ±20 ppm | ||
Package Type SMD | ||
Pin Count 4 | ||
Height 1.1 mm | ||
Length 3.2 mm | ||
Width 2.5 mm | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 12 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 60 Ω | ||
- COO (Country of Origin):
- CN
QC3CA Series SMD Ceramic Crystal Unit
The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.
Features and Benefits:
All ceramic epoxy sealed SMD package
Low in height, suitable for thin equipment
Tight tolerance and stability available;Frequency range 12.000 MHz to 48.000 MHz
Crystals 3.2x2.5mm Ceramic case
Related links
- QANTEK 25 MHz Crystal ±20 ppm SMD 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 12 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 16 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.1 mm 3.2 mm 2.5mm
- QANTEK 25 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal ± 20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
