Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- RS Stock No.:
- 205-3394
- Mfr. Part No.:
- X1E000251001112
- Manufacturer:
- Epson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3394
- Mfr. Part No.:
- X1E000251001112
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Unit | |
| Standard Frequency | 26MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMT | |
| Packaging | 3000 pieces per Reel | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 350μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 200Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | X1E | |
| Standards/Approvals | EU, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Unit | ||
Standard Frequency 26MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMT | ||
Packaging 3000 pieces per Reel | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 350μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 200Ω | ||
Maximum Operating Temperature 125°C | ||
Series X1E | ||
Standards/Approvals EU, RoHS | ||
Automotive Standard No | ||
The Epson FA-118T series crystal has a nominal frequency range of 24 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Related links
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.35 mm 1.6 mm 1.2mm
- Epson 26 MHz Crystal Unit ±9 ppm SMT 4-Pin 0.5 mm 2 mm 1.6mm
- IQD 48 MHz Crystal Unit ±15 ppm SMT 2-Pin 0.4 mm 1.6 mm 1.2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 26 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.7 mm 1.6 mm 2mm
- Epson 40 MHz Crystal Unit ±10 ppm SMT 4-Pin
- Epson 50 MHz Crystal Unit ±10 ppm SMT 4-Pin
