Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- RS Stock No.:
- 205-3396
- Mfr. Part No.:
- X1E000251001412
- Manufacturer:
- Epson
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.688 | €3.44 | - |
| 25 - 45 | €0.646 | €3.23 | 6% |
| 50 - 95 | €0.56 | €2.80 | 18% |
| 100 + | €0.50 | €2.50 | 27% |
*price indicative
- RS Stock No.:
- 205-3396
- Mfr. Part No.:
- X1E000251001412
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 26MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Package Type | SMT | |
| Packaging | 3000 pieces per Reel | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 350μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | -12 → 12 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 200Ω | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive | |
| Series | FA-118T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 26MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Package Type SMT | ||
Packaging 3000 pieces per Reel | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 350μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability -12 → 12 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 200Ω | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive | ||
Series FA-118T | ||
Automotive Standard No | ||
The Epson FA-118T series crystal has a nominal frequency range of 24 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.
Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant
Related links
- Epson 26 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 350 μm 1.6 mm 1.2mm
- Epson 26 MHz Crystal Unit ±9 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 24 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 40 MHz Crystal Unit ±10 ppm SMT 4-Pin
- Epson 50 MHz Crystal Unit ±10 ppm SMT 4-Pin
- Epson 32 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 48 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
