Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 600 μm 2.05 mm 1.2mm

Get a bulk buy discount

Add 500 more to save €10.50

View bulk pricing options

Subtotal (1 reel of 250 units)*

€181.50

(exc. VAT)

€223.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250€0.726€181.50-
500 +€0.705€176.25€10.50

*price indicative

RS Stock No.:
205-3447
Mfr. Part No.:
X1A000141000612
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

32.768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

2

Length

2.05mm

Width

1.2mm

Height

600μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

90kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

X1A

Automotive Standard

No

The Epson FC - 135 series crystal has a nominal frequency range of 32 kHz to 77.5 kHz. The applications include small communication devices. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy