Abracon 32.768 MHz Crystal Unit Surface Mount 2-Pin 380 μm 3.2 mm 1.5mm

Subtotal (1 reel of 3000 units)*

€5,328.00

(exc. VAT)

€6,552.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.776€5,328.00

*price indicative

RS Stock No.:
241-3053
Mfr. Part No.:
ABS07L-32.768KHZ-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

380μm

Minimum Operating Temperature

-40°C

Series Resistance

80kΩ

Maximum Operating Temperature

85°C

Series

ABS07L

Standards/Approvals

RoHS/RoHS II

Automotive Standard

No

The Abracon SMD Ultra low profile crystal is used in Wide range in communication & measuring equipment, Commercial & Industrial applications, Wireless communications, PDA and Palm Pilots, Credit Cards with Security Technology.

Lowest height kHz package for 32.768kHz Crystals

0.38mm height ideal for high density circuit boards

Ceramic package offers excellent environmental & heat resistance

Excellent shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy